Ruland Shaft Collar, Two Piece, Clamp, OD 34 mm OD, W 13mm, Aluminium
- RS Stock No.:
- 615-439
- Mfr. Part No.:
- LVO-OF-MSP-16-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
SGD91.75
(exc. GST)
SGD100.01
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD91.75 |
*price indicative
- RS Stock No.:
- 615-439
- Mfr. Part No.:
- LVO-OF-MSP-16-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Shaft Collar | |
| Bore Diameter | 16mm | |
| One/Two Piece | Two Piece | |
| Material | Aluminium | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 34mm | |
| Fastening | Clamp | |
| Width | 13mm | |
| Finish | Bright | |
| Bore Type | Clamping Lever | |
| Standards/Approvals | RoHs and Reach | |
| Series | LVO-OF-MSP | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Shaft Collar | ||
Bore Diameter 16mm | ||
One/Two Piece Two Piece | ||
Material Aluminium | ||
Single/Double Wide Single Wide | ||
Outside Diameter 34mm | ||
Fastening Clamp | ||
Width 13mm | ||
Finish Bright | ||
Bore Type Clamping Lever | ||
Standards/Approvals RoHs and Reach | ||
Series LVO-OF-MSP | ||
The Ruland Mountable quick clamping shaft collar with clamping lever has OD flats and tapped holes for mounting shaft collars to each other or adjacent components. The clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. The threaded stud on the lever is used in place of standard collar hardware. Two-piece shafts collars can be assembled in-lace without the need to remove other components.
Offers exceptional flexibility to align with diverse system requirements
Reduces vibration and shock loads ensuring longevity in demanding applications
Designed for easy installation and maintenance
Manufactured with high quality materials to withstand rigorous industrial environments
Provides consistent performance under various temperature conditions
Promotes efficient power transmission enhancing overall system efficiency
Related links
- Ruland Shaft Collar Clamp W 13 mm, Aluminium
- Ruland Shaft Collar Clamp W 13 mm, Aluminium
- Ruland Shaft Collar Clamp W 13 mm, Steel
- Ruland Shaft Collar Clamp W 13 mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp Screw W 13 mm, Aluminium
- Ruland Shaft Collar Clamp W 13 mm, Plastic
- Ruland Collar Clamp W 13 mm, Aluminium
- Ruland Shaft Collar Quick Clamp W 13 mm, Anodised Aluminium
