Ruland Collar, Two Piece, Clamp, OD 78 mm OD, W 19mm, 303 Stainless Steel
- RS Stock No.:
- 615-353
- Mfr. Part No.:
- MSPB-50-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
SGD327.40
(exc. GST)
SGD356.87
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD327.40 |
*price indicative
- RS Stock No.:
- 615-353
- Mfr. Part No.:
- MSPB-50-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 50mm | |
| Product Type | Collar | |
| One/Two Piece | Two Piece | |
| Material | 303 Stainless Steel | |
| Outside Diameter | 78mm | |
| Fastening | Clamp | |
| Threaded Bore Size | 50 mm | |
| Width | 19mm | |
| Finish | Bright | |
| Series | MSPB | |
| Standards/Approvals | RoHS, REACH, DIN 91 1.9 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 50mm | ||
Product Type Collar | ||
One/Two Piece Two Piece | ||
Material 303 Stainless Steel | ||
Outside Diameter 78mm | ||
Fastening Clamp | ||
Threaded Bore Size 50 mm | ||
Width 19mm | ||
Finish Bright | ||
Series MSPB | ||
Standards/Approvals RoHS, REACH, DIN 91 1.9 | ||
- COO (Country of Origin):
- US
The Ruland Shaft collar is designed with a balanced construction and opposing screws, making it suitable for high RPM applications such as motors and gearboxes. It is built with a clamp-style design that prevents damage to the shaft, allows for easy removal, and offers indefinite adjustability. This versatile component is commonly used for guiding, spacing, stopping, mounting, and aligning other components in various mechanical systems.
Manufactured using proprietary processes for superior fit, finish, and holding power
Stamped with name and bore size for easy identification
Mated halves ensure proper fit and alignment during assembly
Forged screws exceed DIN 912 12.9 standards for maximum holding power
Related links
- Ruland Shaft Collar Clamp W 19mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 19mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 19mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 19mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 19mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 19mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 19mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 19mm, 303 Stainless Steel
