Ruland Shaft Collar, Two Piece, Clamp, OD 48 mm OD, W 15mm, Aluminium
- RS Stock No.:
- 615-059
- Mfr. Part No.:
- MSP-26-AN
- Manufacturer:
- Ruland
Subtotal (1 unit)*
SGD84.77
(exc. GST)
SGD92.40
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD84.77 |
*price indicative
- RS Stock No.:
- 615-059
- Mfr. Part No.:
- MSP-26-AN
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Shaft Collar | |
| Bore Diameter | 26mm | |
| One/Two Piece | Two Piece | |
| Material | Aluminium | |
| Single/Double Wide | Double Wide | |
| Outside Diameter | 48mm | |
| Fastening | Clamp | |
| Width | 15mm | |
| Finish | Anodised | |
| Series | MSP | |
| Standards/Approvals | RoHS3, REACH, MIL-A-8625 Type II Class 2, ASTM B580 Type B, DIN 912 12.9 | |
| Bore Type | Clamp Style | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Shaft Collar | ||
Bore Diameter 26mm | ||
One/Two Piece Two Piece | ||
Material Aluminium | ||
Single/Double Wide Double Wide | ||
Outside Diameter 48mm | ||
Fastening Clamp | ||
Width 15mm | ||
Finish Anodised | ||
Series MSP | ||
Standards/Approvals RoHS3, REACH, MIL-A-8625 Type II Class 2, ASTM B580 Type B, DIN 912 12.9 | ||
Bore Type Clamp Style | ||
- COO (Country of Origin):
- US
The Ruland Shaft collar has a clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment benefit from the tightly controlled face to bore perpendicularity. Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings.
Engineered for high precision and stability under varying loads
Manufactured from premium materials for enhanced longevity
Designed to facilitate smooth movement and reduce friction
Compatible with a wide array of mechanical systems
Simplifies the assembly process with user friendly features
Related links
- Ruland Shaft Collar Clamp W 15 mm, Aluminium
- Ruland Collar Clamp W 15 mm, Aluminium
- Ruland Shaft Collar Clamp W 15 mm, Aluminium
- Ruland Shaft Collar Clamp W 15 mm, Plastic
- Ruland Shaft Collar Clamp W 15 mm, Steel
- Ruland Shaft Collar Clamp W 15 mm, 316 Stainless Steel
- Ruland Shaft Collar Clamp W 15 mm, 303 Stainless Steel
- Ruland Collar Clamp Screw W 15 mm, Aluminium
