Ruland Shaft Collar, Two Piece, Clamp, OD 42 mm OD, W 15mm, 316 Stainless Steel

Subtotal (1 unit)*

SGD154.47

(exc. GST)

SGD168.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD154.47

*price indicative

RS Stock No.:
615-025
Mfr. Part No.:
MSP-22-ST
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Shaft Collar

Bore Diameter

22mm

One/Two Piece

Two Piece

Material

316 Stainless Steel

Single/Double Wide

Double Wide

Outside Diameter

42mm

Fastening

Clamp

Width

15mm

Finish

Bright

Standards/Approvals

DIN 91 1.9, RoHs and Reach

Bore Type

Clamp Style

Series

MSP

COO (Country of Origin):
US
The Ruland Shaft collar has a clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment benefit from the tightly controlled face to bore perpendicularity. Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings.

Optimised for high torque applications delivering exceptional performance

Lightweight construction aids in reducing overall system weight

Durable materials promote longevity minimising replacement costs

Easy installation saves time and effort during setup

Corrosion resistant finish ensures reliability in challenging environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy