Ruland Shaft Collar, Two Piece, Clamp, OD 28 mm OD, W 11mm, Plastic
- RS Stock No.:
- 614-898
- Mfr. Part No.:
- MSPB-12-P
- Manufacturer:
- Ruland
Subtotal (1 unit)*
SGD32.75
(exc. GST)
SGD35.70
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD32.75 |
*price indicative
- RS Stock No.:
- 614-898
- Mfr. Part No.:
- MSPB-12-P
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 12mm | |
| Product Type | Shaft Collar | |
| One/Two Piece | Two Piece | |
| Material | Plastic | |
| Single/Double Wide | Double Wide | |
| Outside Diameter | 28mm | |
| Fastening | Clamp | |
| Width | 11mm | |
| Finish | Plain | |
| Series | MSPB | |
| Bore Type | Clamp Style | |
| Standards/Approvals | RoHs and Reach, Forged screws test beyond DIN 91 1.9 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 12mm | ||
Product Type Shaft Collar | ||
One/Two Piece Two Piece | ||
Material Plastic | ||
Single/Double Wide Double Wide | ||
Outside Diameter 28mm | ||
Fastening Clamp | ||
Width 11mm | ||
Finish Plain | ||
Series MSPB | ||
Bore Type Clamp Style | ||
Standards/Approvals RoHs and Reach, Forged screws test beyond DIN 91 1.9 | ||
- COO (Country of Origin):
- US
The Ruland Shaft collar has a balanced design with opposing screws for use in high RPM applications such as those found in motors and gearboxes. The clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Halves are mated throughout the manufacturing process for proper fit and alignment. Forged screws test beyond DIN 912 12.9 standards to ensure maximum holding power.
Constructed from high quality materials for maximum durability
Optimised for smooth operation under varying load conditions
Lightweight design enhances ease of installation and handling
Corrosion resistant finish ensures longevity in demanding environments
Compatible with numerous setups for versatile applications
Precision engineered for exceptional performance and reliability
Related links
- Ruland Shaft Collar Clamp W 11 mm, Plastic
- Ruland Shaft Collar Clamp W 11 mm, Plastic
- Ruland Shaft Collar Clamp Screw W 11 mm, Plastic
- Ruland Shaft Collar Clamp Screw W 11 mm, Plastic
- Ruland Shaft Collar Clamp W 15 mm, Plastic
- Ruland Collar Clamp Screw W 11 mm, Plastic
- Ruland Shaft Collar Clamp W 11 mm, Steel
- Ruland Shaft Collar Clamp W 11 mm, 316 Stainless Steel
