Ruland Collar, Two Piece, Clamp, OD 42 mm OD, W 15mm, Aluminium

Subtotal (1 unit)*

SGD30.50

(exc. GST)

SGD33.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD30.50

*price indicative

RS Stock No.:
614-858
Mfr. Part No.:
MSP-21-A
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

21mm

Product Type

Collar

One/Two Piece

Two Piece

Material

Aluminium

Outside Diameter

42mm

Fastening

Clamp

Threaded Bore Size

21 mm

Width

15mm

Finish

Bright, Non-Plated

Standards/Approvals

DIN 91 1.9, RoHs and Reach

COO (Country of Origin):
US
The Ruland Shaft collar has a clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment benefit from the tightly controlled face to bore perpendicularity. Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings.

Made from durable materials for long lasting performance

Designed for easy installation to minimise downtime

Offers precise alignment for improved operational efficiency

Lightweight structure ensures minimal impact on overall system weight

Resistant to wear and tear enhancing longevity in use

Compatible with a wide range of applications to meet diverse requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy