Ruland Shaft Collar, One Piece, Clamp, OD 57 mm OD, W 15mm, Steel

Subtotal (1 unit)*

SGD26.78

(exc. GST)

SGD29.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD26.78

*price indicative

RS Stock No.:
614-482
Mfr. Part No.:
MCL-34-F
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore Diameter

34mm

Product Type

Shaft Collar

One/Two Piece

One Piece

Material

Steel

Single/Double Wide

Single Wide

Outside Diameter

57mm

Fastening

Clamp

Width

15mm

Finish

Black Oxide

Standards/Approvals

RoHs and Reach, DIN 91 1.9

Bore Type

Clamp Style

Series

MCL

COO (Country of Origin):
US
The Ruland Shaft collar has a clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment benefit from the tightly controlled face to bore perpendicularity. Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings.

Constructed from premium materials to withstand harsh conditions

Engineered for precise alignment and minimal vibration during operation

Designed to accommodate various shaft sizes offering exceptional adaptability

Integrates effortlessly with numerous fastening components for easy assembly

Supports high torque applications while maintaining reliability over extended use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy