Ruland Shaft Collar, Two Piece, Clamp, OD 36 mm OD, W 13mm, Steel

Subtotal (1 unit)*

SGD26.79

(exc. GST)

SGD29.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD26.79

*price indicative

RS Stock No.:
614-333
Mfr. Part No.:
MSPB-17-F
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Shaft Collar

Bore Diameter

17mm

One/Two Piece

Two Piece

Material

Steel

Single/Double Wide

Double Wide

Outside Diameter

36mm

Fastening

Clamp

Width

13mm

Finish

Black Oxide

Standards/Approvals

DIN 91 1.9, RoHs and Reach

Series

MSPB

Bore Type

Clamp Style

COO (Country of Origin):
US
The Ruland Shaft collar has a balanced design with opposing screws for use in high RPM applications such as those found in motors and gearboxes. The clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Halves are mated throughout the manufacturing process for proper fit and alignment. Forged screws test beyond DIN 912 12.9 standards to ensure maximum holding power.

Offers reduced backlash for improved precision in operation

Designed to accommodate standard and non standard shaft sizes effectively

Constructed with high grade materials for exceptional longevity and strength

Facilitates easy installation reducing downtime during setup

Provides exceptional resistance against wear and environmental factors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy