Ruland Shaft Collar, Two Piece, Clamp, OD 57 mm OD, W 15mm, Aluminium
- RS Stock No.:
- 614-298
- Mfr. Part No.:
- LVO-MSP-34-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
SGD95.13
(exc. GST)
SGD103.69
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD95.13 |
*price indicative
- RS Stock No.:
- 614-298
- Mfr. Part No.:
- LVO-MSP-34-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Shaft Collar | |
| Bore Diameter | 34mm | |
| One/Two Piece | Two Piece | |
| Material | Aluminium | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 57mm | |
| Fastening | Clamp | |
| Width | 15mm | |
| Finish | Bright | |
| Bore Type | Clamping Lever | |
| Standards/Approvals | RoHs and Reach | |
| Series | LVO-MSP | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Shaft Collar | ||
Bore Diameter 34mm | ||
One/Two Piece Two Piece | ||
Material Aluminium | ||
Single/Double Wide Single Wide | ||
Outside Diameter 57mm | ||
Fastening Clamp | ||
Width 15mm | ||
Finish Bright | ||
Bore Type Clamping Lever | ||
Standards/Approvals RoHs and Reach | ||
Series LVO-MSP | ||
The Ruland Quick clamping shaft collar with clamping lever has a clamp style design that does not mar the shaft, is easy to remove, and is indefinitely adjustable. The threaded stud on the lever is used in place of standard collar hardware. Two-piece shafts collars can be assembled in-lace without the need to remove other components. Ruland mates halves throughout the manufacturing process for proper fit, alignment, and holding power.
Designed to handle angular misalignment effectively
Minimal friction and wear for increased life expectancy
Lightweight design that does not compromise strength
Installation is straightforward saving time and effort
Suitable for a variety of applications across multiple industries
Maintains performance under high torque and speed conditions
Related links
- Ruland Shaft Collar Clamp W 15mm, Aluminium
- Ruland Shaft Collar Clamp W 15mm, Aluminium
- Ruland Shaft Collar Clamp W 15mm, Steel
- Ruland Shaft Collar Clamp W 15mm, 303 Stainless Steel
- Ruland Shaft Collar Clamp W 15mm, Aluminium
- Ruland Shaft Collar Clamp W 15mm, Aluminium
- Ruland Shaft Collar Clamp W 15mm, Aluminium
- Ruland Shaft Collar Clamp W 15mm, Aluminium
