Ruland Collar, Two Piece, Clamp, OD 78 mm OD, W 19mm, Aluminium

Subtotal (1 unit)*

SGD91.87

(exc. GST)

SGD100.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD91.87

*price indicative

RS Stock No.:
614-164
Mfr. Part No.:
MSP-48-A
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Collar

Bore Diameter

48mm

One/Two Piece

Two Piece

Material

Aluminium

Outside Diameter

78mm

Fastening

Clamp

Threaded Bore Size

48 mm

Width

19mm

Finish

Non-Plated, Bright

Standards/Approvals

DIN 912 12.9, RoHS3, REACH

COO (Country of Origin):
US
The Ruland Shaft collar has a clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Equipment benefit from the tightly controlled face to bore perpendicularity. Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings.

Designed for high torque transmission capabilities ensuring effective power transfer

Offers exceptional alignment tolerance minimising stress on connected components

Constructed from premium materials for extended durability and reliability

Compatible with a range of applications within the motion control sector

Lightweight design helps in reducing overall system weight without sacrificing strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy