Ruland Collar, One Piece, Clamp Screw, OD 28 mm OD, W 11mm, Stainless Steel
- RS Stock No.:
- 605-909
- Mfr. Part No.:
- MTCL-12-1.75-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
SGD46.17
(exc. GST)
SGD50.33
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD46.17 |
*price indicative
- RS Stock No.:
- 605-909
- Mfr. Part No.:
- MTCL-12-1.75-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Collar | |
| Bore Diameter | 12mm | |
| One/Two Piece | One Piece | |
| Material | Stainless Steel | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 28mm | |
| Fastening | Clamp Screw | |
| Threaded Bore Size | M12 x 1.75 | |
| Width | 11mm | |
| Finish | Bright, Non-Plated | |
| Standards/Approvals | DIN 91 1.9, RoHs and Reach | |
| Series | MTCL | |
| Bore Type | Threaded | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Collar | ||
Bore Diameter 12mm | ||
One/Two Piece One Piece | ||
Material Stainless Steel | ||
Single/Double Wide Single Wide | ||
Outside Diameter 28mm | ||
Fastening Clamp Screw | ||
Threaded Bore Size M12 x 1.75 | ||
Width 11mm | ||
Finish Bright, Non-Plated | ||
Standards/Approvals DIN 91 1.9, RoHs and Reach | ||
Series MTCL | ||
Bore Type Threaded | ||
- COO (Country of Origin):
- US
The Ruland Threaded one-piece shaft collar has higher axial holding power than round bore shaft collars of similar size. The double taps threads to ensure a precise and burr-free finish allowing for easy installation and removal, proper fit, and extended shaft life. The clamp style design will not mar the shaft. It is commonly used for guiding, spacing, stopping, mounting, and component alignment.
Bright Screw Finish
RoHS compliant
REACH compliant
Related links
- Ruland Collar Clamp Screw W 11mm, 1215 Carbon Steel
- Ruland Collar Clamp Screw W 11mm, Stainless Steel
- Ruland Collar Clamp Screw W 11mm, Stainless Steel
- Ruland Shaft Collar Clamp Screw W 11mm, Steel
- Ruland Shaft Collar Clamp Screw W 11mm, Stainless Steel
- Ruland Shaft Collar Clamp Screw W 11mm, Stainless Steel
- Ruland Collar Clamp Screw W 15mm, Stainless Steel
- Ruland Collar Clamp Screw W 11mm, Stainless Steel
