Ruland Collar, One Piece, Clamp Screw, OD 45 mm OD, W 15mm, Stainless Steel

Subtotal (1 unit)*

SGD109.03

(exc. GST)

SGD118.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD109.03

*price indicative

RS Stock No.:
605-154
Mfr. Part No.:
FHT-MCL-21-SS
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Collar

Bore Diameter

21mm

One/Two Piece

One Piece

Material

Stainless Steel

Single/Double Wide

Single Wide

Outside Diameter

45mm

Fastening

Clamp Screw

Width

15mm

Finish

Non-Plated, Bright

Series

FHT-MCL

Standards/Approvals

RoHs and Reach, DIN 91 1.9

Bore Type

Taper

COO (Country of Origin):
US
The Ruland One piece shaft collar has tapped holes for mounting shaft collars to sprockets, pulleys, metallic plates, or other components. Tapped holes allow for a secure connection between the shaft collar and mated component. The clamp style design does not mar the shaft, is easy to remove, and is indefinitely adjustable. Equipment manufacturers benefit from the tightly controlled face to bore perpendicularity (TIR of ≤ .05mm). Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop, or for mounting components such as gears or bearings.

RoHS3 and REACH compliant

Forged screws test beyond DIN 912 12.9 standards

Machined from solid bar stock to a fine burr free finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy