Ruland Collar, One Piece, Clamp Screw, OD 78 mm OD, W 19mm, Stainless Steel

Subtotal (1 unit)*

SGD507.27

(exc. GST)

SGD552.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD507.27

*price indicative

RS Stock No.:
603-533
Mfr. Part No.:
MSPK-50-SS
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Collar

Bore Diameter

50mm

One/Two Piece

One Piece

Material

Stainless Steel

Single/Double Wide

Single Wide

Outside Diameter

78mm

Fastening

Clamp Screw

Width

19mm

Finish

Bright, Non-Plated

Standards/Approvals

RoHs and Reach, DIN 91 1.9

Series

MSPK

COO (Country of Origin):
US
The Ruland Two-piece shaft collar has a clamp style design that does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. The keyway prevents slippage on the shaft when the shaft collar is used for positive drive.

Bright Screw Finish

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy