Ruland Collar, Two Piece, Clamp Screw, OD 57 mm OD, W 15mm, Anodised Aluminium
- RS Stock No.:
- 603-501
- Mfr. Part No.:
- MSP-35-AN
- Manufacturer:
- Ruland
Subtotal (1 unit)*
SGD101.52
(exc. GST)
SGD110.66
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD101.52 |
*price indicative
- RS Stock No.:
- 603-501
- Mfr. Part No.:
- MSP-35-AN
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 35mm | |
| Product Type | Collar | |
| One/Two Piece | Two Piece | |
| Material | Anodised Aluminium | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 57mm | |
| Fastening | Clamp Screw | |
| Width | 15mm | |
| Finish | Anodised | |
| Series | MSP | |
| Standards/Approvals | ASTM B580 Type B, Class, DIN 91 1.9, MILA865 Type II, RoHs and Reach | |
| Bore Type | Clamp Style | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 35mm | ||
Product Type Collar | ||
One/Two Piece Two Piece | ||
Material Anodised Aluminium | ||
Single/Double Wide Single Wide | ||
Outside Diameter 57mm | ||
Fastening Clamp Screw | ||
Width 15mm | ||
Finish Anodised | ||
Series MSP | ||
Standards/Approvals ASTM B580 Type B, Class, DIN 91 1.9, MILA865 Type II, RoHs and Reach | ||
Bore Type Clamp Style | ||
- COO (Country of Origin):
- US
The Ruland Two-piece shaft collar has a clamp style design that does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Halves are mated throughout the manufacturing process for proper fit and alignment. Forged screws test beyond DIN 912 12.9 standards to ensure maximum holding power.
Bright Screw Finish
RoHS compliant
REACH compliant
Related links
- Ruland Collar Clamp Screw W 15mm, Anodised Aluminium
- Ruland Collar Clamp Screw W 15mm, Anodised Aluminium
- Ruland Collar Clamp W 15mm, Anodised Aluminium
- Ruland Collar Clamp Screw W 15mm, Anodised Aluminium
- Ruland Collar Clamp Screw W 15mm, Anodised Aluminium
- Ruland Collar Clamp Screw W 15mm, Aluminium
- Ruland Collar Clamp Screw W 15mm, Anodised Aluminium
- Ruland Shaft Collar Clamp W 15mm, Aluminium
