Ruland Collar, Two Piece, Clamp Screw, OD 30 mm OD, W 11mm, 1215 Carbon Steel
- RS Stock No.:
- 603-484
- Mfr. Part No.:
- MSP-13-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
SGD19.31
(exc. GST)
SGD21.05
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD19.31 |
*price indicative
- RS Stock No.:
- 603-484
- Mfr. Part No.:
- MSP-13-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Collar | |
| Bore Diameter | 13mm | |
| One/Two Piece | Two Piece | |
| Material | 1215 Carbon Steel | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 30mm | |
| Fastening | Clamp Screw | |
| Width | 11mm | |
| Finish | Black Oxide | |
| Standards/Approvals | DIN 91 1.9, RoHs and Reach | |
| Series | MSP | |
| Bore Type | Clamp Style | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Collar | ||
Bore Diameter 13mm | ||
One/Two Piece Two Piece | ||
Material 1215 Carbon Steel | ||
Single/Double Wide Single Wide | ||
Outside Diameter 30mm | ||
Fastening Clamp Screw | ||
Width 11mm | ||
Finish Black Oxide | ||
Standards/Approvals DIN 91 1.9, RoHs and Reach | ||
Series MSP | ||
Bore Type Clamp Style | ||
- COO (Country of Origin):
- US
The Ruland Two-piece shaft collar has a clamp style design that does not mar the shaft, is easy to remove, and is indefinitely adjustable. It is commonly used for guiding, spacing, stopping, mounting, and component alignment. Halves are mated throughout the manufacturing process for proper fit and alignment. Forged screws test beyond DIN 912 12.9 standards to ensure maximum holding power.
Black Oxide Screw Finish
RoHS compliant
REACH compliant
Related links
- Ruland Collar Clamp Screw W 11mm, 1215 Carbon Steel
- Ruland Collar Clamp Screw W 11mm, 1215 Carbon Steel
- Ruland Collar Clamp Screw W 11mm, 1215 Carbon Steel
- Ruland Collar Clamp Screw W 36mm, 1215 Carbon Steel
- Ruland Collar Clamp Screw W 19mm, 1215 Carbon Steel
- Ruland Collar Clamp Screw W 15mm, 1215 Carbon Steel
- Ruland Collar Clamp Screw W 19mm, 1215 Carbon Steel
- Ruland Collar Clamp Screw W 15mm, 1215 Carbon Steel
