Ruland Shaft Collar, One Piece, Clamp, OD 60 mm OD, W 15mm, Aluminium
- RS Stock No.:
- 591-957
- Mfr. Part No.:
- MCL-40-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
SGD40.01
(exc. GST)
SGD43.61
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD40.01 |
*price indicative
- RS Stock No.:
- 591-957
- Mfr. Part No.:
- MCL-40-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Shaft Collar | |
| Bore Diameter | 40mm | |
| One/Two Piece | One Piece | |
| Material | Aluminium | |
| Single/Double Wide | Single Wide | |
| Outside Diameter | 60mm | |
| Fastening | Clamp | |
| Width | 15mm | |
| Finish | Bright, Non-Plated | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Series | MCL | |
| Bore Type | Clamp Style | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Shaft Collar | ||
Bore Diameter 40mm | ||
One/Two Piece One Piece | ||
Material Aluminium | ||
Single/Double Wide Single Wide | ||
Outside Diameter 60mm | ||
Fastening Clamp | ||
Width 15mm | ||
Finish Bright, Non-Plated | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Series MCL | ||
Bore Type Clamp Style | ||
- COO (Country of Origin):
- US
The Ruland One-piece shaft collar is engineered for precision and versatility, combining a robust aluminum construction with advanced clamping technology. Designed to accommodate a 40mm bore, it offers an outer diameter of 60mm and a width of 15mm, providing exceptional performance in a range of applications. The clamp style mechanism ensures a secure fit without marring the shaft, making it easy to reposition yet highly reliable under load. Ideal for guiding, spacing, or as a mechanical stop, this shaft collar excels in maintaining perpendicularity, which is crucial for accurate component alignment. Crafted with high-grade materials and stringent manufacturing standards, this product is RoHS3 and REACH compliant, affirming its suitability for modern equipment manufacturers who demand reliability and quality.
Constructed from 2024 aluminium for superior strength and durability
Designed with a clamp style that prevents shaft damage
Precision manufacturing ensures minimal tolerances for effective performance
Stamped with clear identification for quick reference
Related links
- Ruland Shaft Collar Clamp W 15mm, Aluminium
- Ruland Shaft Collar Clamp Screw W 15mm, Aluminium
- Ruland Shaft Collar Clamp W 15mm, Aluminium
- Ruland Shaft Collar Clamp Screw W 15mm, Aluminium
- Ruland Collar Clamp W 15mm, Aluminium
- Ruland Shaft Collar Clamp W 15mm, Steel
- Ruland Shaft Collar Clamp W 15mm, 303 Stainless Steel
- Ruland Collar Clamp Screw W 15mm, Aluminium
