Ruland Shaft Collar, Two Piece, Clamp, OD 35 mm OD, W 8mm, Steel

Subtotal (1 unit)*

SGD65.95

(exc. GST)

SGD71.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD65.95

*price indicative

RS Stock No.:
591-418
Mfr. Part No.:
ENSP35-16MM-SS
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Shaft Collar

Bore Diameter

16mm

One/Two Piece

Two Piece

Material

Steel

Single/Double Wide

Single Wide

Outside Diameter

35mm

Fastening

Clamp

Width

8mm

Finish

Bright, Non-Plated

Bore Type

Clamp Style

Standards/Approvals

Forged screws test beyond DIN 91 1.9, RoHs and Reach

Series

ENSP35

COO (Country of Origin):
US
The Ruland Two piece thin line shaft collar exemplifies precision engineering, designed specifically for applications requiring compact solutions. With a bore size of 16mm and an outer diameter of 35mm, this collar delivers exceptional holding power while ensuring minimal weight. Skilled fabrication from 303 stainless steel enhances corrosion resistance, making it ideal for diverse environments. Its remarkable profile allows for easy installation in tight spaces, facilitating adjustments and alignment without damaging the shaft. This shaft collar stands as a hallmark of quality and reliability, manufactured under stringent controls in the USA, promising superior fit and performance in every application.

Compact design allows for installation in confined spaces

Two piece construction enables easy adjustability and removability

Manufactured from premium stainless steel for durability and corrosion resistance

Precision engineered to maintain superior face to bore alignment

Forged screws provide enhanced holding power exceeding industry standards

Designed to facilitate guiding spacing and stopping tasks effectively

Recoverable gap ensures optimal functionality during installation

RoHS3 and REACH compliant catering to regulations for safety and environmental impact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy