Ruland Shaft Collar, Two Piece, Clamp, OD 25 mm OD, W 6mm, Aluminium

Subtotal (1 unit)*

SGD26.65

(exc. GST)

SGD29.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD26.65

*price indicative

RS Stock No.:
591-186
Mfr. Part No.:
ENSP25-12MM-A
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Shaft Collar

Bore Diameter

12mm

One/Two Piece

Two Piece

Material

Aluminium

Single/Double Wide

Single Wide

Outside Diameter

25mm

Fastening

Clamp

Width

6mm

Finish

Bright, Non-Plated

Bore Type

Clamp Style

Standards/Approvals

DIN 91 1.9, RoHs and Reach

Series

ENSP25

COO (Country of Origin):
US
The Ruland Two piece thin line shaft collar offers a perfect blend of versatility and reliability, making it a valuable asset for various applications. Designed with precision engineering, this collar features a 12mm bore and a 25mm outer diameter, establishing it as an ideal solution for instances requiring effective guidance, spacing, or component alignment. The narrow profile not only reduces weight but also facilitates its use in confined spaces, ensuring that it is adaptable to various mechanical setups. Crafted from premium 2024 aluminium and subjected to stringent manufacturing processes, this shaft collar guarantees superior holding power and durability.

Clamp style design prevents marring of the shaft surface

Tightly controlled perpendicularity enhances alignment during load bearing applications

Designed for easy removability and indefinite adjustability

Manufactured from high grade materials for increased screw seating torque

Suitable for a wide temperature range ensuring reliability in diverse environments

Tested beyond DIN 912 12.9 standards for maximum holding power

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy