RS PRO Shaft Collar, Two Piece, Clamp Screw, OD 1.75 in OD, W 0.5in, Steel
- RS Stock No.:
- 145-652
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
SGD20.26
(exc. GST)
SGD22.08
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 40 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD20.26 |
*price indicative
- RS Stock No.:
- 145-652
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Bore Diameter | 1in | |
| Product Type | Shaft Collar | |
| One/Two Piece | Two Piece | |
| Material | Steel | |
| Single/Double Wide | Double Wide | |
| Outside Diameter | 1.75in | |
| Fastening | Clamp Screw | |
| Width | 0.5in | |
| Finish | Zinc Plated | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Bore Diameter 1in | ||
Product Type Shaft Collar | ||
One/Two Piece Two Piece | ||
Material Steel | ||
Single/Double Wide Double Wide | ||
Outside Diameter 1.75in | ||
Fastening Clamp Screw | ||
Width 0.5in | ||
Finish Zinc Plated | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
RS PRO Shaft Collar – Steel, Two Piece, Imperial
Use these premium RS PRO shaft collars for applications needing precise component positioning or alignment. They provide a secure grip on mechanical parts around piping, shafts, and tubing. The two-piece design allows for quick and easy installation, while the zinc-plated steel construction offers excellent impact and corrosion resistance, even in the toughest conditions.
Features and Benefits
Applications
Related links
- RS PRO Shaft Collar Clamp Screw W 0.5in, Steel
- RS PRO Shaft Collar Clamp Screw W 0.5in, Steel
- RS PRO Shaft Collar Clamp Screw W 0.5in, Steel
- RS PRO Shaft Collar Clamp Screw W 15mm, Steel
- RS PRO Shaft Collar Clamp Screw W 15mm, Steel
- RS PRO Shaft Collar Clamp Screw W 15mm, Steel
- RS PRO Shaft Collar Clamp Screw W 15mm, Steel
- RS PRO Shaft Collar Clamp Screw W 15mm, Steel

