Aten RA2 Series Black Server Rack Shelves, 1 U, 25kg Load, 550mm x 482 mm x 1.2 m x 900 mm
- RS Stock No.:
- 866-990
- Mfr. Part No.:
- RA2500B
- Manufacturer:
- Aten
N
Subtotal (1 unit)*
SGD187.82
(exc. GST)
SGD204.72
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD187.82 |
*price indicative
- RS Stock No.:
- 866-990
- Mfr. Part No.:
- RA2500B
- Manufacturer:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Sub Type | Rack Shelf | |
| Product Type | Server Rack Shelves | |
| Rack Unit | 1U | |
| Depth | 482mm | |
| Minimum Depth | 900mm | |
| Maximum Depth | 1.2m | |
| Adjustable Depth | Yes | |
| Ventilated | No | |
| Colour | Black | |
| Material | Steel | |
| Maximum Load | 25kg | |
| Height | 44mm | |
| Width | 550mm | |
| Standards/Approvals | ECA | |
| Series | RA2 | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Sub Type Rack Shelf | ||
Product Type Server Rack Shelves | ||
Rack Unit 1U | ||
Depth 482mm | ||
Minimum Depth 900mm | ||
Maximum Depth 1.2m | ||
Adjustable Depth Yes | ||
Ventilated No | ||
Colour Black | ||
Material Steel | ||
Maximum Load 25kg | ||
Height 44mm | ||
Width 550mm | ||
Standards/Approvals ECA | ||
Series RA2 | ||
RoHS Status: Exempt
The Aten sliding shelf is a versatile rack accessory designed to enhance equipment management and installation efficiency. It offers structural stability and conveniently accommodates various devices while saving aisle space.
Pull-out design allows for easy placement of laptops, keyboards, or test equipment, maximising aisle space
Complies with the latest EIA / ECA-310-E standards for enhanced strength and durability
Supports a maximum load capacity of 25 kg, ensuring reliable operation during maintenance
Available in stylish white and black finishes to suit different aesthetic preferences
Related links
- Aten RA2 Series White Server Rack Shelves 25kg Load, 550mm x 482 mm x 1.2 m x 900 mm
- Aten RA2 Series Black Server Rack Shelves 25kg Load, 400mm x 482 mm x 750 mm x 600 mm
- Aten RA2 Series White Server Rack Shelves 25kg Load, 400mm x 482 mm x 750 mm x 600 mm
- Aten RA1 Series Black Server Rack Shelves 90kg Load, 482mm x 700 mm x 1.2 m x 900 mm
- StarTech.com SLI Series Black Shelf 25kg Load, 483mm x 559 mm
- StarTech.com Black Shelf 25kg Load, 483mm x 508 mm
- StarTech.com Black Shelf 25kg Load, 483mm x 305 mm
- Aten RA1 Series White Server Rack Shelves 90kg Load, 482mm x 700 mm x 1 m x 900 mm
