Exsys 2 Port Interface Adapter
- RS Stock No.:
- 331-774
- Mfr. Part No.:
- EX-1301-2
- Manufacturer:
- Exsys
Subtotal (1 unit)*
SGD51.58
(exc. GST)
SGD56.22
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD51.58 |
*price indicative
- RS Stock No.:
- 331-774
- Mfr. Part No.:
- EX-1301-2
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | Interface Adapter | |
| Number of Ports | 2 | |
| Output Connections | 1 x 9 Pin Serial RS232 Male Connector | |
| Standards/Approvals | FC, RoHS, CE | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Interface Adapter | ||
Number of Ports 2 | ||
Output Connections 1 x 9 Pin Serial RS232 Male Connector | ||
Standards/Approvals FC, RoHS, CE | ||
- COO (Country of Origin):
- TW
The Exsys USB Male Converter provides one serial RS-232 high performance UART port. It is designed to add another serial port for PC, small workstation or server via USB 1.1, 2.0 or 3.2 bus. It is the perfect solution for connecting barcode scanners, card readers, scales, etc. Due to the easy installation, there is no need to open the system and it can be installed while the system is running.
Input and Output addresses and interrupt is set from the operating system
Data bits are 7 and 8
Stop bits are 1 and 2
Powered from the USB Port
