MikroElektronika Temp Alarm 2 Click Remote Diode Temperature Sensor Board for TMP411DBDDFR MikroBUS Socket
- RS Stock No.:
- 906-928
- Mfr. Part No.:
- MIKROE-6947
- Manufacturer:
- MikroElektronika
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD26.99
(exc. GST)
SGD29.42
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 1 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | SGD26.99 |
| 5 + | SGD25.36 |
*price indicative
- RS Stock No.:
- 906-928
- Mfr. Part No.:
- MIKROE-6947
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Click Board | |
| Sensor Technology | Remote Diode | |
| Featured Device | TMP411DBDDFR | |
| For Use With | MikroBUS Socket | |
| Kit Classification | Temperature Sensor Board | |
| Standards/Approvals | No | |
| Kit Name | Temp Alarm 2 Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Click Board | ||
Sensor Technology Remote Diode | ||
Featured Device TMP411DBDDFR | ||
For Use With MikroBUS Socket | ||
Kit Classification Temperature Sensor Board | ||
Standards/Approvals No | ||
Kit Name Temp Alarm 2 Click | ||
- COO (Country of Origin):
- RS
The MikroElektronika add-on board designed for accurate temperature monitoring and alarm detection, enhancing embedded systems with dual local and remote sensing capabilities through a sophisticated digital sensor interface.
±0.8°C accuracy ensures reliable temperature readings
12-bit resolution facilitates precise monitoring
Supports I2C communication for seamless data exchange
Programmable limits and alert outputs protect against thermal anomalies
Related links
- MikroElektronika Temp&Hum Click Click Board for HDC3120 MikroBUS socket
- MikroElektronika Environment 2 Click Add On Board for SGP40, SHT40 mikroBUS Socket
- MikroElektronika IR 2 Click Infrared Sensor Add On Board for TSMP58138 mikroBUS Socket
- MikroElektronika LDC 2 Click Inductive Sensor Add On Board for LDC1041 mikroBUS Socket
- MikroElektronika Diff Press 2 Click Differential Pressure Sensor Add On Board for SDP31-500PA mikroBUS Socket
- MikroElektronika Hall Switch 2 Click Hall Effect Sensor Add On Board for MHA100KN mikroBUS Socket
- MikroElektronika PROFET 2 Click Protected Switch for BTS70082EPAXUMA1 for mikroBUS Socket
- MikroElektronika Touchpad 2 Click Capacitive Touch Add On Board for IQS525 for mikroBUS Socket
