Xsens Xsens Sirius RTK Development Kit for Xsens Sirius RTK GNSS/INS Evaluation
- RS Stock No.:
- 856-159
- Mfr. Part No.:
- S1R43B-DK
- Manufacturer:
- Xsens
N
This image is representative of the product range
Subtotal (1 unit)*
SGD8,232.39
(exc. GST)
SGD8,973.31
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 1 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD8,232.39 |
*price indicative
- RS Stock No.:
- 856-159
- Mfr. Part No.:
- S1R43B-DK
- Manufacturer:
- Xsens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Xsens | |
| Product Type | Development Kit | |
| Featured Device | Xsens Sirius RTK GNSS/INS | |
| For Use With | Evaluation | |
| Kit Classification | Development Kit | |
| Standards/Approvals | RoHS | |
| Kit Name | Xsens Sirius RTK | |
| Select all | ||
|---|---|---|
Brand Xsens | ||
Product Type Development Kit | ||
Featured Device Xsens Sirius RTK GNSS/INS | ||
For Use With Evaluation | ||
Kit Classification Development Kit | ||
Standards/Approvals RoHS | ||
Kit Name Xsens Sirius RTK | ||
- COO (Country of Origin):
- NL
The Xsens Advanced positioning system offers centimetre-level accuracy and stable orientation, even in GNSS-challenged environments, utilising next-generation RTK GNSS/INS technology for demanding applications.
Quad-band GNSS receiver enhances satellite visibility
Improved RTK convergence time ensures Rapid re-acquisition post signal loss
Robust performance tested to MIL-STD-202 for shock and vibration
Flexible interfaces include RS232, RS422, and CAN for diverse connectivity
Ultra-reliable in urban canyons and partially obstructed environments
Related links
- Xsens Xsens Sirius RTK Development Kit for Xsens Sirius RTK GNSS/INS Evaluation
- Xsens Xsens Sirius GNSS Development Kit for Xsens Sirius RTK GNSS/INS Evaluation
- Xsens Xsens Sirius IMU Sensor Board for S1A43A-DK SDK MT Manager GUI For
- Xsens MTi-8 Development Kit for MTi-8-0i-DK MTi-8-0i
- Xsens MTi-7 Accelerometer Sensor Gyroscope Sensor Development Kit for MTi-7-0i-DK MTi-7-0i
- Xsens MTI-680G RTK GNSS CAN ASCII Chassis Mount 36.75 mm 56.5 mm IP68 24V
- Xsens MTI-670G Rugged GNSS/INS Starter ASCII Xbus Chassis Mount 36.75 mm 56.5 mm IP68 24V
- MikroElektronika GNSS RTK 5 Click Evaluation Board GNSS Evaluation Board for Navigation And Positioning Application
