Seeed Studio Audio and Voice Board Development Board for MCU XIAO ESP32S3
- RS Stock No.:
- 830-759
- Mfr. Part No.:
- 114993700
- Manufacturer:
- Seeed Studio
N
Subtotal (1 unit)*
SGD93.46
(exc. GST)
SGD101.87
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 10 unit(s) shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD93.46 |
*price indicative
- RS Stock No.:
- 830-759
- Mfr. Part No.:
- 114993700
- Manufacturer:
- Seeed Studio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeed Studio | |
| Product Type | Development Kit | |
| Featured Device | MCU | |
| For Use With | XIAO ESP32S3 | |
| Kit Classification | Development Board | |
| Standards/Approvals | No | |
| Kit Name | Audio and Voice Board | |
| Select all | ||
|---|---|---|
Brand Seeed Studio | ||
Product Type Development Kit | ||
Featured Device MCU | ||
For Use With XIAO ESP32S3 | ||
Kit Classification Development Board | ||
Standards/Approvals No | ||
Kit Name Audio and Voice Board | ||
- COO (Country of Origin):
- CN
The Seeed Studio circular microphone array designed for Advanced voice capture. It employs AI algorithms to enhance voice clarity in noisy environments, ensuring effective communication across various applications.
Equipped with XMOS XVF3800 for Advanced AI audio processing
Supports far-field voice capture up to 5m, making it Ideal for large spaces
Features a circular 4-microphone array with 360° direction of arrival (DoA) support
Includes plug-and-play simplicity for easy integration with MCU platforms
Related links
- Seeed Studio Audio and Voice Board Development Board for MCU XMOS XVF3800
- Seeed Studio Audio and Voice Board 32 Bit MCU Development Board for MCU ESPHome
- Seeed Studio Voice Board, Audio
- Seeed Studio ReSpeaker Mic Array Audio for XMOS Seeed Studio XIAO
- Seeed Studio BeagleBone Green (BBG) MCU Development Board 102010027
- Seeed Studio Seeed Studio XIAO, Board
- Seeed Studio Seeed Studio XIAO, Arduino Compatible Board
- Seeed Studio Seeed XIAO BLE nRF52840, Arduino Compatible Board
