MikroElektronika 3D Hall Click Hall Effect Sensor Add On Board for 3D Hall 15 Click I2C Add On Board Magnetric Field
- RS Stock No.:
- 727-266
- Mfr. Part No.:
- MIKROE-6607
- Manufacturer:
- MikroElektronika
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
SGD29.97
(exc. GST)
SGD32.67
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 22 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | SGD29.97 | - |
| 5 + | SGD29.38 | 1% |
*price indicative
- RS Stock No.:
- 727-266
- Mfr. Part No.:
- MIKROE-6607
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Add-On Board | |
| Sensor Technology | Hall Effect Sensor | |
| Featured Device | 3D Hall 15 Click I2C Add On Board | |
| For Use With | Magnetric Field Measurement | |
| Kit Classification | Add On Board | |
| Standards/Approvals | ISO 9001:2015 | |
| Kit Name | 3D Hall Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Add-On Board | ||
Sensor Technology Hall Effect Sensor | ||
Featured Device 3D Hall 15 Click I2C Add On Board | ||
For Use With Magnetric Field Measurement | ||
Kit Classification Add On Board | ||
Standards/Approvals ISO 9001:2015 | ||
Kit Name 3D Hall Click | ||
- COO (Country of Origin):
- RS
The MikroElektronika 3D Hall 15 Click - I2C is a Compact add-on board designed for precise 3D magnetic field measurement and angle calculation. This Click board is Ideal for motor control feedback, Camera gimbals, gamepad joysticks, robotic positioning, autonomous vehicles, and industrial motor control systems.
Features both I2C and optional SPI interfaces
Standard magnetic field
Flexible integration
Related links
- MikroElektronika 3D Hall Click Hall Effect Sensor Add On Board for 3D Hall 13 Click Add On Board Magnetric Field Sensing
- MikroElektronika 3D Hall Click Hall Effect Sensor Add On Board for A31331KLEATR-XYZ-IC-06 mikroBUS
- MikroElektronika 3D Hall Click Hall Effect Sensor MikroBus Click Board for MLX90333
- MikroElektronika 3D Hall 9 Click Hall Effect Sensor Add On Board for ALS31300 mikroBUS Socket
- MikroElektronika 3D Hall 5 Click Evaluation Board
- MikroElektronika MIKROE-4468 Accel 15 Click Switches & Multiplexer Add On Board for 3D Hall 8 Click for ECG/GSR Click
- MikroElektronika 3D Hall 14 Click Sensor Board for Magnetometer Industrial Use
- MikroElektronika 3D Hall 8 Click 3D Magnetic Sensor MikroBus Click Board for TLI493D-W2BW System equipped with the
