Phoenix Contact VS Series Sensor Hub, 2 Port, M12
- RS Stock No.:
- 519-341
- Mfr. Part No.:
- 1433168
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-341
- Mfr. Part No.:
- 1433168
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Hub | |
| Number of Ports | 2 | |
| Inlet Connection Type | Cable | |
| Maximum Operating Voltage | 30V dc | |
| Series | VS | |
| Interface Type | M12 | |
| Housing Material | PBT | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Number of Ways | 2 | |
| Minimum Operating Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Hub | ||
Number of Ports 2 | ||
Inlet Connection Type Cable | ||
Maximum Operating Voltage 30V dc | ||
Series VS | ||
Interface Type M12 | ||
Housing Material PBT | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
Number of Ways 2 | ||
Minimum Operating Voltage 24V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact AS Interface distributor is designed for robust applications, ensuring reliability in challenging environments. With IP67 protection, it is ideal for use with flat ribbon conductors, facilitating seamless connections. The angled screw connection provides convenient access, while the compact design optimises space. This product combines versatility and durability, making it an excellent choice for industrial automation systems.
Compact housing that accommodates two positions for connection
Constructed with high quality materials to withstand environmental stress
Equipped with an AS i penetration technique for reliable signal transmission
Offers a degree of protection rated at IP67 for superior durability
Optimised for minimal installation space while ensuring flexibility
Lightweight design aids in easy handling and installation
Fulfils stringent EU RoHS substance requirements for environmental compliance
Related links
- Phoenix Contact 14331 Series Sensor Hub M12
- Endress+Hauser FieldPort SWA50 Series Sensor Hub Wireless, Bluetooth
- Phoenix Contact 15167 Series Sensor Hub M12
- Phoenix Contact 15169 Series Sensor Hub M12, 10 m
- Phoenix Contact 15170 Series Sensor Hub M12, 10 m
- Phoenix Contact 15169 Series Sensor Hub M12, 5 m
- Phoenix Contact 14529 Series Sensor Hub M12
- Phoenix Contact 16924 Series Sensor Hub M12
