- RS Stock No.:
- 220-1183
- Mfr. Part No.:
- XZCR2706037R2
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 220-1183
- Mfr. Part No.:
- XZCR2706037R2
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The Schneider Electric jumper cable XZ, having male straight M8 and female elbowed M8 connectors with 3-pin.
IP degree of protection IP69K, IP68, IP65
Mercury free
Mercury free
Specifications
Attribute | Value |
---|---|
Series | XZ |
Number of Cores | 3 |
Length | 2m |
Connector 1 | M8 |
Connector 1 Gender | Male |
Connector 1 Orientation | Straight |
Connector 1 Number of Contacts | 3 |
Connector 2 Gender | Female |
Connector 2 Orientation | Right Angle |
Connector 2 Number of Contacts | 3 |
Connector 2 | M8 |