Amphenol Industrial Female 5 way Straight to Connector, 5 m
- RS Stock No.:
- 918-586
- Mfr. Part No.:
- RD-05BFFM-QL8C05
- Manufacturer:
- Amphenol Industrial
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD35.95
(exc. GST)
SGD39.19
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | SGD35.95 |
| 10 + | SGD33.07 |
*price indicative
- RS Stock No.:
- 918-586
- Mfr. Part No.:
- RD-05BFFM-QL8C05
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Connector | |
| Series | X-Lok | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Voltage | 30V | |
| IP Rating | IP68 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Connector | ||
Series X-Lok | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Voltage 30V | ||
IP Rating IP68 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial circular cable assembly designed for harsh environment data transmission. Its primary function is to provide waterproof connections that maintain performance in harsh conditions.
RoHS compliant, ensuring adherence to environmental standards
Waterproof rating of IP68 for maximum protection against moisture
Constructed with thermoplastic housing for enhanced durability
Utilises gold-plated copper alloy pins for superior conductivity
Related links
- Amphenol Industrial Female 5 way Right Angle to Unterminated Actuator/Sensor Cable, 2 m
- Amphenol Industrial Female 5 way Straight to Pigtail Connector Cable, 5 m
- Amphenol Industrial Female 5 way Straight to Pigtail Connector Cable, 1 m
- Amphenol Industrial Female 5 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- Amphenol Industrial Female 5 way Right Angle to Unterminated Actuator/Sensor Cable, 1 m
- Amphenol Industrial Female 5 way Straight to Pigtail Connector Cable, 2 m
- Amphenol Industrial Female 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 1 m
- Amphenol Industrial Female 5 way Straight to Unterminated Free End Sensor Actuator Cable, 2 m
