Phoenix Contact Female 5 way M12 to Unterminated 0 way Free End Cable, 15 m
- RS Stock No.:
- 857-401
- Mfr. Part No.:
- 1693597
- Manufacturer:
- Phoenix Contact
N
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
SGD54.33
(exc. GST)
SGD59.22
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | SGD54.33 | - |
| 10 + | SGD49.99 | 7% |
*price indicative
- RS Stock No.:
- 857-401
- Mfr. Part No.:
- 1693597
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable | |
| Series | SAC | |
| Cable Length | 15m | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Connector Type A | M12 | |
| Connector Type B | Free End | |
| Connector Gender B | Unterminated | |
| Number of Contacts B | 0 | |
| Voltage | 125V | |
| Standards/Approvals | UL | |
| IP Rating | IP65, IP67, IP68 | |
| Coding | A Coded | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable | ||
Series SAC | ||
Cable Length 15m | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Connector Type A M12 | ||
Connector Type B Free End | ||
Connector Gender B Unterminated | ||
Number of Contacts B 0 | ||
Voltage 125V | ||
Standards/Approvals UL | ||
IP Rating IP65, IP67, IP68 | ||
Coding A Coded | ||
- COO (Country of Origin):
- DE
The Phoenix Contact sensor/actuator cable is a high-quality, flexible solution designed for robust data transmission in industrial environments, ensuring reliable connectivity for a variety of applications.
5-position design optimises connectivity for multiple signals
Halogen-free PUR construction enhances safety in hazardous environments
Rated for a nominal voltage of 48 V AC and 60 V DC for versatile applications
Related links
- Weidmüller Female 8 way M12 to Unterminated 0 way Free End Cable, 15 m
- Phoenix Contact Female 4 way M12 Socket to Unterminated 0 way Free Cable End Sensor Actuator Cable, 15 m
- Phoenix Contact Female 4 way M12 to Unterminated 0 way Free End Cable, 5 m
- Weidmüller Female 4 way M8 to Unterminated 0 way Free End Cable, 10 m
- Weidmüller Female 3 way M8 to Unterminated 0 way Free End Cable, 20 m
- Weidmüller Female 8 way M12 to Unterminated 0 way Free End Cable, 10 m
- Phoenix Contact Female 5 way 5 way Free Cable End Bus Cable, 15 m
- Phoenix Contact Female 5 way M12 15 m
