HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 18 m
- RS Stock No.:
- 742-331
- Mfr. Part No.:
- 09482222011180
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
SGD6,258.58
(exc. GST)
SGD6,821.85
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD6,258.58 | SGD625.858 |
*price indicative
- RS Stock No.:
- 742-331
- Mfr. Part No.:
- 09482222011180
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Cable Length | 18m | |
| Jacket Colour | Black | |
| Jacket Material | Elastomer | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Number of Contacts A | 4 | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | M12 | |
| Standards/Approvals | RoHS | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Cable Length 18m | ||
Jacket Colour Black | ||
Jacket Material Elastomer | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Number of Contacts A 4 | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Connector Type B M12 | ||
Standards/Approvals RoHS | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- RO
The HARTING M12 D-Cod 4-Pol St/St M/M Rail 18M is a robust cable assembly designed for railway applications, featuring pre-assembled connectors on both ends. This product ensures reliable connectivity in demanding environments, enhancing operational efficiency.
Features & Benefits
Cable assemblies provide ready-to-use solutions for quick installation
Pre-assembled on both sides reduces installation time and complexity
Copper cable ensures excellent conductivity and durability
Designed specifically for railway applications enhances safety and compliance
Cable length of 18 m offers flexibility in installation
IP65 and IP67 ratings ensure protection against dust and water ingress
Black elastomer jacket material provides resistance to environmental factors
Compliant with China RoHS, EN 45545-2, and RoHS standards ensures regulatory adherence
Applications
Used in railway applications for reliable connectivity
Suitable for industrial automation systems requiring robust connections
Employed in electrical distribution systems for efficient power transfer
Installed in outdoor electrical enclosures for enhanced protection
Applied in manufacturing and assembly lines for streamlined operations
What is the IP rating for this cable assembly?
The IP rating is IP65 and IP67, providing protection against dust and water.
Is this cable assembly compliant with environmental standards?
Yes, it complies with China RoHS, EN 45545-2, and RoHS standards.
What is the length of this cable assembly?
The cable assembly has a length of 18 m.
Related links
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 18 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 18 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 15 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 7.5 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 1.5 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 2 m
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 19 m
- HARTING Male 4 way M12 to Female 4 way M12 Cable Assembly, 1.5 m
