Murrelektronik Limited Female 5 way M12 to Unterminated Free Cable End Cable Assembly, 3 m
- RS Stock No.:
- 641-023
- Mfr. Part No.:
- 7000-13221-3480300
- Manufacturer:
- Murrelektronik Limited
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save SGD28.10
View bulk pricing optionsSubtotal (1 unit)*
SGD35.06
(exc. GST)
SGD38.22
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | SGD35.06 | - |
| 10 + | SGD32.25 | SGD28.10 |
*price indicative
- RS Stock No.:
- 641-023
- Mfr. Part No.:
- 7000-13221-3480300
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Series | 7000 Series | |
| Product Type | Cable Assembly | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Cable Length | 3m | |
| Number of Contacts A | 5 | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free Cable End | |
| Voltage | 60V | |
| Standards/Approvals | EAC | |
| IP Rating | IP65, IP66K, IP67 | |
| Coding | A Coded | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Series 7000 Series | ||
Product Type Cable Assembly | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Cable Length 3m | ||
Number of Contacts A 5 | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Connector Gender B Unterminated | ||
Connector Type B Free Cable End | ||
Voltage 60V | ||
Standards/Approvals EAC | ||
IP Rating IP65, IP66K, IP67 | ||
Coding A Coded | ||
- COO (Country of Origin):
- CZ
The Murrelektronik Limited M12 female straight connector with 0 degree A-coding features a 5-pole shielded design and includes cable sleeves for added protection. Its plastic housing offers strong resistance to chemicals and oils, though compatibility with aggressive media should be verified for each application. Designed for industrial environments, these connectors are fully tested during manufacturing to ensure high quality and reliability.
Coating locking is nickeled
Coating of fitting is nickel plated
Locking material is zinc die-casting
Material screw connection is zinc die-casting
Related links
- Murrelektronik Limited Female 5 way M12 to Unterminated Free Cable End Cable Assembly, 5 m
- Murrelektronik Limited Female 5 way M12 to Unterminated Free Cable End Cable Assembly, 10 m
- Murrelektronik Limited Female 5 way Straight to Free Cable End Sensor Actuator Cable, 2 m
- Murrelektronik Limited Female 5 way Straight to Free Cable End Sensor Actuator Cable, 10 m
- Murrelektronik Limited Female 5 way Straight to Free Cable End Sensor Actuator Cable, 8.5 m
- Murrelektronik Limited Female 5 way Straight to Free Cable End Sensor Actuator Cable, 5 m
- Murrelektronik Limited Female 5 way M12 to Unterminated Free Cable End Cable Assembly, 3 m
- Murrelektronik Limited Female 5 way M12 to Unterminated Free Cable End Cable Assembly, 2 m
