Murrelektronik Limited Male 3 way M8 to Unterminated Free Cable End Cable Assembly, 600 mm
- RS Stock No.:
- 640-974
- Mfr. Part No.:
- 7000-08001-6300060
- Manufacturer:
- Murrelektronik Limited
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD13.59
(exc. GST)
SGD14.81
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 10 unit(s) shipping from 30 November 2026
- Plus 2 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | SGD13.59 |
| 10 - 24 | SGD12.50 |
| 25 + | SGD11.29 |
*price indicative
- RS Stock No.:
- 640-974
- Mfr. Part No.:
- 7000-08001-6300060
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Series | 7000 Series | |
| Product Type | Cable Assembly | |
| Cable Length | 600mm | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Number of Contacts A | 3 | |
| Connector Type A | M8 | |
| Connector Gender A | Male | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free Cable End | |
| Voltage | 50V dc | |
| Standards/Approvals | UKCA | |
| IP Rating | IP65, IP66K, IP67 | |
| Coding | A Coded | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Series 7000 Series | ||
Product Type Cable Assembly | ||
Cable Length 600mm | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Number of Contacts A 3 | ||
Connector Type A M8 | ||
Connector Gender A Male | ||
Connector Gender B Unterminated | ||
Connector Type B Free Cable End | ||
Voltage 50V dc | ||
Standards/Approvals UKCA | ||
IP Rating IP65, IP66K, IP67 | ||
Coding A Coded | ||
- COO (Country of Origin):
- DE
The Murrelektronik Limited M8 Male 0° A-Cod Connector with Cable is engineered specifically for harsh industrial environments, offering high durability and reliability with 100% testing during production to ensure Peak performance. It features gold-plated contacts for excellent conductivity and a Union nut providing vibration resistance, combined with plastic housing that withstands chemicals and oils. Built with nickel-plated locking components, this connector maintains a secure seal and fits seamlessly into demanding applications.
PUR material
IP65 and IP67 protection
IP66K protection
CE and UKCA compliant
Related links
- Murrelektronik Limited Male 3 way M8 to Unterminated Free Cable End Cable Assembly, 500 mm
- Murrelektronik Limited Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 600 mm
- Murrelektronik Limited Male 3 way M12 to Female 3 way M8 Cable Assembly, 600 mm
- Murrelektronik Limited Male 3 way M8 to Female 3 way M8 Cable Assembly, 600 mm
- Murrelektronik Limited Male 3 way M8 to Unterminated Free Cable End Cable Assembly, 10 m
- Murrelektronik Limited Male 3 way M8 to Unterminated Free Cable End Cable Assembly, 3 m
- Murrelektronik Limited Male 3 way M8 to Unterminated Free Cable End Cable Assembly, 5 m
- Murrelektronik Limited Male 6 way M12 to Female 6 way M12 Cable Assembly, 600 mm
