Murrelektronik Limited Male 5 way M12 to Female 5 way M12 Cable Assembly, 3 m
- RS Stock No.:
- 640-875
- Mfr. Part No.:
- 7000-40141-6150300
- Manufacturer:
- Murrelektronik Limited
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
SGD34.22
(exc. GST)
SGD37.30
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | SGD34.22 | - |
| 10 + | SGD31.49 | 7% |
*price indicative
- RS Stock No.:
- 640-875
- Mfr. Part No.:
- 7000-40141-6150300
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Series | 7000 Series | |
| Product Type | Cable Assembly | |
| Cable Length | 3m | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Type A | M12 | |
| Connector Type B | M12 | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Voltage | 125V | |
| Standards/Approvals | UKCA | |
| IP Rating | IP65, IP66K, IP67 | |
| Coding | A Coded | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Series 7000 Series | ||
Product Type Cable Assembly | ||
Cable Length 3m | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Type A M12 | ||
Connector Type B M12 | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Voltage 125V | ||
Standards/Approvals UKCA | ||
IP Rating IP65, IP66K, IP67 | ||
Coding A Coded | ||
- COO (Country of Origin):
- CZ
The Murrelektronik Limited M12 Male 0° to M12 Female 90° A-Cod Connector is engineered for industrial environments requiring durable, high-quality connections. Featuring gold-plated contacts for optimal conductivity, it ensures reliable signal and power transmission even in challenging conditions. With its nickel-plated zinc die-casting locking material and screw connection, this connector provides superior corrosion resistance and long-term durability.
PUR material
IP65 and IP67 protection
IP66K protection
CE and UKCA compliant
Related links
- Murrelektronik Limited Male 5 way M12 to Female 5 way M12 Cable Assembly, 3 m
- Murrelektronik Limited Male 5 way M12 to Unterminated Free Cable End Cable Assembly, 3 m
- Murrelektronik Limited Male 5 way M12 to Female 5 way M12 Cable Assembly, 5 m
- Murrelektronik Limited Male 5 way M12 to Female 5 way M12 Cable Assembly, 1 m
- Murrelektronik Limited Male 5 way Straight to Female 5 way Straight Connector Cable, 3 m
- Murrelektronik Limited Male 5 way Straight to Female 5 way M12 Sensor Actuator Cable, 1 m
- Murrelektronik Limited Male 5 way M12 to Female 5 way M12 Cable Assembly, 300 mm
- Murrelektronik Limited Male 5 way Straight to Female 5 way M12 Sensor Actuator Cable, 1.5 m
