Murrelektronik Limited Male 4 way M12 to Female 4 way M12 Cable Assembly, 3 m

N

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

SGD46.16

(exc. GST)

SGD50.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9SGD46.16-
10 +SGD42.468%

*price indicative

RS Stock No.:
640-856
Mfr. Part No.:
7000-40341-6340300
Manufacturer:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Series

7000 Series

Product Type

Cable Assembly

Jacket Material

PUR

Jacket Colour

Black

Cable Length

3m

Number of Contacts A

4

Connector Gender A

Male

Connector Type A

M12

Number of Contacts B

4

Connector Gender B

Female

Connector Type B

M12

Voltage

30V

Standards/Approvals

UKCA

IP Rating

IP65, IP66K, IP67

Coding

A Coded

COO (Country of Origin):
DE
The Murrelektronik Limited Industrial signal cable features a straight M12 male connector on one end and a right-angled M12 female connector on the other. Designed for robust performance in harsh environments, it includes gold-plated contacts for reliable signal transmission and a jacket for mechanical durability. The connectors are IP rated, vibration-resistant via zinc die-cast locking, and fully tested for electrical integrity and longevity.

PUR material

IP65 and IP67 protection

IP66K protection

CE and UKCA compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy