Murrelektronik Limited Female 5 way 7/8 In Circular to Unterminated Free Cable End Cable Assembly, 5 m
- RS Stock No.:
- 639-776
- Mfr. Part No.:
- 7000-78021-9610500
- Manufacturer:
- Murrelektronik Limited
N
This image is representative of the product range
Subtotal (1 unit)*
SGD176.76
(exc. GST)
SGD192.67
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD176.76 |
*price indicative
- RS Stock No.:
- 639-776
- Mfr. Part No.:
- 7000-78021-9610500
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Series | 7000 Series | |
| Product Type | Cable Assembly | |
| Jacket Material | PUR | |
| Jacket Colour | Grey | |
| Cable Length | 5m | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Connector Type A | 7/8 In Circular | |
| Connector Type B | Free Cable End | |
| Connector Gender B | Unterminated | |
| Voltage | 600V ac | |
| Standards/Approvals | UKCA | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Series 7000 Series | ||
Product Type Cable Assembly | ||
Jacket Material PUR | ||
Jacket Colour Grey | ||
Cable Length 5m | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Connector Type A 7/8 In Circular | ||
Connector Type B Free Cable End | ||
Connector Gender B Unterminated | ||
Voltage 600V ac | ||
Standards/Approvals UKCA | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CZ
The Murrelektronik Limited 7/8 inch female 0° connector features 5 poles and comes with a 5 m PUR power cable, 5x1.5 mm², gray, UL/CSA rated with drag chain compatibility. It is a female straight connector with cable sleeves. Further cable lengths are available on request. The plastic housings provide good resistance against chemicals and oils. Resistance to aggressive media should be tested individually for the application.
Material screw connection is Zinc die-casting
Coating of fitting is nickel plated
Related links
- Murrelektronik Limited Female 3 way M12 to Unterminated Free Cable End Cable Assembly, 5 m
- Murrelektronik Limited Female 5 way M12 to Unterminated Free Cable End Cable Assembly, 5 m
- Murrelektronik Limited Female 8 way M12 to Unterminated Free Cable End Cable Assembly, 5 m
- Murrelektronik Limited Female 12 way M12 to Unterminated Free Cable End Cable Assembly, 5 m
- Murrelektronik Limited Female 4 way M12 to Unterminated Free Cable End Cable Assembly, 5 m
- Murrelektronik Limited Female 3 way M8 to Unterminated Free Cable End Cable Assembly, 5 m
- Murrelektronik Limited Female 4 way M8 to Unterminated Free Cable End Cable Assembly, 5 m
- Murrelektronik Limited Female 5 way M12 to Unterminated Free Cable End Cable Assembly, 2 m
