Murrelektronik Limited Female 4 way Straight to Unterminated Free Cable End Sensor Actuator Cable, 20 m
- RS Stock No.:
- 639-724
- Mfr. Part No.:
- 7000-12221-6342000
- Manufacturer:
- Murrelektronik Limited
N
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 639-724
- Mfr. Part No.:
- 7000-12221-6342000
- Manufacturer:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | Sensor Actuator Cable | |
| Series | 7000 | |
| Jacket Colour | Grey | |
| Jacket Material | Polyurethane | |
| Cable Length | 20m | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free Cable End | |
| Voltage | 250V | |
| IP Rating | IP65 | |
| Standards/Approvals | DIN EN 61076-2-101 | |
| Coding | A Coded | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Sensor Actuator Cable | ||
Series 7000 | ||
Jacket Colour Grey | ||
Jacket Material Polyurethane | ||
Cable Length 20m | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Connector Gender B Unterminated | ||
Connector Type B Free Cable End | ||
Voltage 250V | ||
IP Rating IP65 | ||
Standards/Approvals DIN EN 61076-2-101 | ||
Coding A Coded | ||
- COO (Country of Origin):
- DE
The Murrelektronik Limited Sensor Actuator Cable features a M12 female connector with 0 degree A coding. It has plastic housings which offers good resistance against chemicals and oils. It also offers resistance to aggressive media.
Flame retardant
Shaking protection
IP65 IP66K and IP67 degree protection
Related links
- Murrelektronik Limited Female 4 way Straight to Unterminated Free Cable End Sensor Actuator Cable, 20 m
- Murrelektronik Limited Female 4 way Right Angle to Free Cable End Sensor Actuator Cable, 20 m
- Murrelektronik Limited Female 4 way Straight to Free Cable End Sensor Actuator Cable, 20 m
- Murrelektronik Limited Female 4 way Straight to Free Cable End Sensor Actuator Cable, 3 m
- Murrelektronik Limited Female 4 way Straight to Free Cable End Sensor Actuator Cable, 5 m
- Murrelektronik Limited Female 4 way Straight to Free Cable End Sensor Actuator Cable, 1 m
- Murrelektronik Limited Female 4 way Straight to Free Cable End Sensor Actuator Cable, 7.5 m
- Murrelektronik Limited Female 4 way Straight to Free Cable End Sensor Actuator Cable, 10 m
