Phoenix Contact Male 4 way M12, Straight to Female 4 way Angled Socket M12 Sensor Actuator Cable, 3 m
- RS Stock No.:
- 518-922
- Mfr. Part No.:
- 1476872
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 518-922
- Mfr. Part No.:
- 1476872
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Cable Length | 3m | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Connector Type B | Angled Socket M12 | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Voltage | 30V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | DIN EN 50267 2 1, DIN EN 60332 2 2, DIN EN 60811 2 1, IEC 61076 2 010, UL 758/1581 FT2, UL AWM Style 20549 / 10493 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Cable Length 3m | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Connector Type B Angled Socket M12 | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Voltage 30V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals DIN EN 50267 2 1, DIN EN 60332 2 2, DIN EN 60811 2 1, IEC 61076 2 010, UL 758/1581 FT2, UL AWM Style 20549 / 10493 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable, designed for high-performance applications, offers exceptional reliability and efficiency. Constructed from high-quality materials, it features a 4-position design with advanced shielding technology, ensuring superior signal transmission even in electromagnetically noisy environments. The cable is halogen-free and boasts a robust outer sheath made of PUR, providing excellent durability and flexibility. Its user-friendly Push-Pull connection method facilitates secure and quick installations, making it ideal for dynamic applications. With an emphasis on safety and performance, this cable is built to withstand a wide range of ambient conditions, ensuring longevity in various operational environments.
Halogen-free construction enhances safety in case of fire
Advanced shielding technology protects against electromagnetic interference
Flexible design allows for easy integration in tight spaces
Robust outer sheath ensures high resistance to mechanical stress
High bending cycle capacity increases longevity in moving installations
Push-Pull connectors streamline the installation process
Wide operational temperature range supports use in diverse conditions
