SICK, PP4 Series Device Column Mounting Accessory 195 mm for Use with deTec Safety Light Curtain

N

This image is representative of the product range

Subtotal (1 unit)*

SGD495.41

(exc. GST)

SGD540.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD495.41

*price indicative

RS Stock No.:
920-041
Mfr. Part No.:
PP4-C118110000000
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Sub Type

Mounting Accessory

Accessory Type

Device Column

Product Type

Mounting Column

For Use With

deTec Safety Light Curtain

Series

PP4

Height

1.1845m

Diameter

195mm

Width

101.6mm

Hazardous Area Certification

No

Depth

81mm

Standards/Approvals

No

COO (Country of Origin):
DE
The SICK protective column designed for mounting various safety devices, ensuring robust protection from mechanical impacts while facilitating user alignment and installation.

Constructed from Durable aluminium with powder coating for enhanced longevity

Includes a pre-assembled alignment plate and removable end cap for easy installation

Equipped with a spirit level and fine alignment wheel for precise adjustments during setup

Supports multiple device variants, ensuring versatility in applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy