SICK, PP4 Series Device Column Mounting Accessory 195 mm for Use with deTec Safety Light Curtain

N

This image is representative of the product range

Subtotal (1 unit)*

SGD477.71

(exc. GST)

SGD520.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD477.71

*price indicative

RS Stock No.:
920-040
Mfr. Part No.:
PP4-C108110000000
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Accessory Type

Device Column

Sub Type

Mounting Accessory

Product Type

Mounting Column

For Use With

deTec Safety Light Curtain

Series

PP4

Diameter

195mm

Height

1.0845m

Depth

81mm

Width

101.6mm

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
DE
The SICK protective column designed for mounting that safeguards devices from mechanical impacts across three sides. This solution ensures robust support and easy integration into various setups, enhancing operational safety.

Column height of 1,084.5 mm provides optimal device elevation

Aluminium construction with powder-coating enhances durability

Includes pre-assembled alignment plate and removable end cap for straightforward setup

Fine alignment wheel and spirit level for precise adjustments

Compatible with FlexFix and Flat-Mount brackets for flexible installation options

Enables additional accessories like muting arms to be utilised

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy