Banner, SMBF Series Right Angle Bracket for Use with Coaxial Cable, RoHS Standard
- RS Stock No.:
- 293-430
- Mfr. Part No.:
- SMBF
- Manufacturer:
- Banner
Subtotal (1 unit)*
SGD20.02
(exc. GST)
SGD21.82
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD20.02 |
*price indicative
- RS Stock No.:
- 293-430
- Mfr. Part No.:
- SMBF
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Bracket | |
| Accessory Type | Right Angle Bracket | |
| For Use With | Coaxial Cable | |
| Series | SMBF | |
| Height | 28.6mm | |
| Depth | 15.2mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Bracket | ||
Accessory Type Right Angle Bracket | ||
For Use With Coaxial Cable | ||
Series SMBF | ||
Height 28.6mm | ||
Depth 15.2mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Banner Right-Angle Bracket for Glass Fiber Optic is designed with a 5/16 in - 24 threaded tip, providing a secure and stable mounting solution for fiber optic sensors. Its right-angle design ensures easy installation and alignment in industrial applications, offering reliable performance for optical sensing systems.
Delivers reliable performance across a wide temperature range
Utilises energyefficient components to reduce operational costs
Facilitates quick troubleshooting with userfriendly interfaces
Structured for optimal safety compliance in various applications
