Tesa 61127-00000-00 Black Tape 50mm x 66 m
- RS Stock No.:
- 781-172
- Mfr. Part No.:
- 61127-00000-00
- Manufacturer:
- Tesa
N
Subtotal (1 pack of 18 units)*
SGD1,644.03
(exc. GST)
SGD1,791.99
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD1,644.03 | SGD91.335 |
*price indicative
- RS Stock No.:
- 781-172
- Mfr. Part No.:
- 61127-00000-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Tape | |
| Backing Material | Polyethylene Terephthalate Film | |
| Width | 50mm | |
| Length | 66m | |
| Thickness | 65μm | |
| Colour | Black | |
| Adhesion Strength | 3.5N/cm | |
| Tensile Strength | 40N/cm | |
| Maximum Operating Temperature | 180°C | |
| Model Number | 61127-00000-00 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Tape | ||
Backing Material Polyethylene Terephthalate Film | ||
Width 50mm | ||
Length 66m | ||
Thickness 65μm | ||
Colour Black | ||
Adhesion Strength 3.5N/cm | ||
Tensile Strength 40N/cm | ||
Maximum Operating Temperature 180°C | ||
Model Number 61127-00000-00 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa Splicing Tape is specifically designed for butt splicing release liners during continuous production processes, ensuring reliable separation from the liner in various applications.
Anti-adhesive backing provides exceptional release characteristics
Good adhesion ensures compatibility with various siliconized release liners
Related links
- Tesa Transparent, Blue Masking Tape 50mm x 66 m
- Tesa Clear Packing Tape 50mm x 5 mm
- Tesa Clear Packing Tape 50mm x 25 mm
- Tesa 50600 Green 50600 Masking Tape 50mm x 66 m
- Tesa 60428 Red Masking Tape 50mm x 66 m
- Tesa 50650 Blue Tesa 50650 Masking Tape 50mm x 66 m
- Tesa 50625-00003-00 Translucent Blue Tesa Masking Tape 50mm x 66 m
- Tesa 04174-00013-00 Beige 4174 Fine Line Masking Tape 50mm x 66 m
