RAFI Selector Switch Selector Switch - 16.2 mm Cutout Diameter Illuminated 1 Positions

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
554-094
Mfr. Part No.:
1.30.073.571/2000
Manufacturer:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Selector Switch

Number of Positions

1

Actuator Type

Selector Switch

IP Rating

IP65

Angle of Throw

40 °

Series

RAFIX 16

Cutout Diameter

16.2mm

Illuminated

Yes

Standards/Approvals

REACH Compliant, RoHS Compliant, DIN EN 60529, IEC 60068-2-33, IEC 60068-2-78, IEC 60068-2-30, IEC 60068-2-14

Switch Operation

Momentary

COO (Country of Origin):
HU
The RAFI Illuminated selector switch control devices are modular units consisting of several parts. In the RAFIX 16 family, they always consist of an actuating element and a switching element, or of an indicator lamp and a lamp socket. Actuating elements (such as pushbuttons or emergency stop actuators) have the specified tactility, reset and function only when assembled with the appropriate switching elements. For illuminated actuators, please use switching elements with lamp socket.

Selector switch in various rotation angle variants

Transparent rotary handle marking, illuminable

Robust, also suitable for operation with gloves

Close mounting of actuators possible due to axial wiring from behind

Degree of protection IP 65 at the front

Mounting diameter 16.2 mm

Related links