RAFI Selector Switch Selector Switch - 22.3 mm Cutout Diameter Illuminated 2 Positions
- RS Stock No.:
- 523-615
- Mfr. Part No.:
- 1.30.242.801/0201
- Manufacturer:
- RAFI
Temporarily out of stock
- RS Stock No.:
- 523-615
- Mfr. Part No.:
- 1.30.242.801/0201
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Selector Switch | |
| Number of Positions | 2 | |
| Actuator Type | Selector Switch | |
| IP Rating | IP65 | |
| Angle of Throw | 60 ° | |
| Series | RAFIX 22 QR | |
| Cutout Diameter | 22.3mm | |
| Illuminated | Yes | |
| Standards/Approvals | IEC 60068-2-30, IEC 60068-2-78, REACH, DIN EN 60529, RoHS, IEC 60068-2-33, IEC 60068-2-14 | |
| Switch Operation | Latching | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Selector Switch | ||
Number of Positions 2 | ||
Actuator Type Selector Switch | ||
IP Rating IP65 | ||
Angle of Throw 60 ° | ||
Series RAFIX 22 QR | ||
Cutout Diameter 22.3mm | ||
Illuminated Yes | ||
Standards/Approvals IEC 60068-2-30, IEC 60068-2-78, REACH, DIN EN 60529, RoHS, IEC 60068-2-33, IEC 60068-2-14 | ||
Switch Operation Latching | ||
- COO (Country of Origin):
- HU
The RAFI Illuminated selector switch control units are modular units consisting of several parts. In the RAFIX 22 QR family, they always consist of an actuating element, coupling, and switching element, or of a light attachment, coupling, and lamp socket. For assembly, the switching elements and lamp holders are first snapped into the coupling. Then this unit is snapped onto the actuating element or the signal lamp. To release, a bayonet lever must be actuated.
Translucent rotary handle markings illuminable
Design adaptations through different front ring colours
Firmly molded collar seal cannot twist or be lost during installation
Related links
- RAFI Selector Switch Selector Switch - 22.3 mm Cutout Diameter Illuminated 2 Positions
- RAFI Selector Switch Selector Switch - 22.3 mm Cutout Diameter Illuminated 1 Positions
- RAFI Selector Switch Selector Switch - 16.2 mm Cutout Diameter Illuminated 2 Positions
- RAFI Selector Switch Selector Switch - 23.1 mm Cutout Diameter Illuminated 2 Positions
- USB Cables C & B Extension Cables
- Thermal Imaging Camera | Thermographic
- L Shape Hex Keys
- Tool Belts | Tool Pouches | Work Belt
