Eaton RMQ16 Series 3 Position Selector Switch Head, 16mm Cutout, Black/Green Handle
- RS Stock No.:
- 243-684
- Mfr. Part No.:
- 072342 Q18LWK3R1-GN/WB
- Manufacturer:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 243-684
- Mfr. Part No.:
- 072342 Q18LWK3R1-GN/WB
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Actuator Colour | Black/Green | |
| Illuminated | Yes | |
| Number of Positions | 3 | |
| Cutout Diameter | 16mm | |
| Actuator Type | Short Thumb Grip | |
| Series | RMQ16 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Actuator Colour Black/Green | ||
Illuminated Yes | ||
Number of Positions 3 | ||
Cutout Diameter 16mm | ||
Actuator Type Short Thumb Grip | ||
Series RMQ16 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Moeller series RMQ16 illuminated selector switch actuator is engineered for versatility and reliability in demanding applications. With a robust design featuring a maintained/momentary switching function and an intuitive 45° actuation angle, it suits a myriad of operational environments. The actuator is equipped with a thumb-grip for effortless control, ensuring user-friendly interaction. Its green indicator lens signifies active operation while the VS anti-rotation tab enhances the durability and positioning stability. Designed for longevity, this device complies with international standards and qualifications, making it ideal for both industrial and commercial setups.
Offers exceptional operational flexibility with three switch positions
Integrated with a filament bulb for clear visibility during operation
Constructed to withstand harsh environmental conditions with an IP65 rating
Built for easy installation with various mounting positions available
Provides excellent shock resistance up to 40 g to withstand mechanical stress
Features a black bezel and plastic materials for a sleek, modern appearance
Ensures a high control circuit reliability, minimising downtime in critical applications
Suitable for illumination tasks, enhancing visibility in low-light scenarios
Integrated with a filament bulb for clear visibility during operation
Constructed to withstand harsh environmental conditions with an IP65 rating
Built for easy installation with various mounting positions available
Provides excellent shock resistance up to 40 g to withstand mechanical stress
Features a black bezel and plastic materials for a sleek, modern appearance
Ensures a high control circuit reliability, minimising downtime in critical applications
Suitable for illumination tasks, enhancing visibility in low-light scenarios
Related links
- Eaton RMQ16 Series 3 Position Selector Switch Head Black/Green Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black/Green Handle
- Eaton RMQ16 Series 3 Position Selector Switch Head Black/Red Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black/Red Handle
- Eaton RMQ16 Series 3 Position Selector Switch Head Black, White Handle
- Eaton RMQ16 Series 2 Position Selector Switch Head Black, White Handle
- Schneider Electric Harmony Series 3 Position Selector Switch Head Black Handle
- Schneider Electric Harmony XB6 Series 3 Position Selector Switch Head Black Handle
