- RS Stock No.:
- 238-3313
- Mfr. Part No.:
- 28921-650/65
- Manufacturer:
- ABUS
Discontinued product
- RS Stock No.:
- 238-3313
- Mfr. Part No.:
- 28921-650/65
- Manufacturer:
- ABUS
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Cable Lock
This substantial lock has a vinyl covered 8mm diameter steel cable
A precision cylinder with 6 locking elements affords a good level of security at a competitive price and has the added advantage of a self-locking mechanism
A precision cylinder with 6 locking elements affords a good level of security at a competitive price and has the added advantage of a self-locking mechanism
Specifications
Attribute | Value |
---|---|
Type | Cable Lock |
Chain Diameter | 8mm |
Length | 650mm |
Material | Steel |