Subtotal (1 unit)*
SGD69.41
(exc. GST)
SGD75.66
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD69.41 |
*price indicative
- RS Stock No.:
- 673-701
- Mfr. Part No.:
- 2608690006
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Sub Type | SDS Plus | |
| Product Type | Wood Chisel | |
| Blade Width | 20mm | |
| Standards/Approvals | 9001 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Sub Type SDS Plus | ||
Product Type Wood Chisel | ||
Blade Width 20mm | ||
Standards/Approvals 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch wood chisel is designed for chiselling wood efficiently, perfect for tasks like reshaping door and window frames. Its angled design allows for quick and clean groove cutting.
Highly efficient for woodworkers and carpenters, ensuring speed in tasks
Specifically designed for chiselling wood, enhancing task execution
Compatible with all SDS Plus rotary hammer drills for versatility
Maximises productivity with a long-life cutting edge
