Subtotal (1 unit)*
SGD52.14
(exc. GST)
SGD56.83
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD52.14 |
*price indicative
- RS Stock No.:
- 673-465
- Mfr. Part No.:
- 2608690143
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Spade | |
| Sub Type | SDS-Max | |
| Blade Width | 50mm | |
| Standards/Approvals | 9001 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Spade | ||
Sub Type SDS-Max | ||
Blade Width 50mm | ||
Standards/Approvals 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bosch spade chisel is designed for efficient material removal, perfect for tackling mortar and plaster with ease.
Wide cutting edge guarantees a higher material removal rate
Exceptionally efficient for demolition workers and renovators
Tailored for removing concrete and brick seamlessly
Compatible with all SDS max rotary hammer drills
