Subtotal (1 unit)*
SGD37.35
(exc. GST)
SGD40.71
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD37.35 |
*price indicative
- RS Stock No.:
- 673-450
- Mfr. Part No.:
- 2608690167
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Sub Type | Chisel | |
| Product Type | SDS Chisel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Sub Type Chisel | ||
Product Type SDS Chisel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bosch premium SDS Max pointed chisel engineered for demanding demolition tasks. Designed for heavy duty rotary hammers, this accessory ensures maximum energy transfer and efficiency when breaking through tough materials.
Self sharpening twisted tip delivers consistent performance and minimises jamming
Robust 400 mm length provides optimal reach for deep concrete cracking
Self-sharpening tip provides long-lasting performance
Twisted design facilitates efficient concrete breaking
