Alliance Memory AS4C2M32S-6BIN SDRAM 8 MB Surface Mount, 90-Pin 32 bit TFBGA
- RS Stock No.:
- 842-640
- Mfr. Part No.:
- AS4C2M32S-6BIN
- Manufacturer:
- Alliance Memory
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
SGD21.00
(exc. GST)
SGD22.89
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 190 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | SGD21.00 | - |
| 10 - 49 | SGD20.58 | 2% |
| 50 - 99 | SGD19.94 | 5% |
| 100 + | SGD18.72 | 10% |
*price indicative
- RS Stock No.:
- 842-640
- Mfr. Part No.:
- AS4C2M32S-6BIN
- Manufacturer:
- Alliance Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alliance Memory | |
| Product Type | SDRAM | |
| Memory Size | 8MB | |
| Organisation | 2M x 32 | |
| Data Bus Width | 32bit | |
| Maximum Clock Frequency | 166MHz | |
| Number of Bits per Word | 32 | |
| Maximum Random Access Time | 5.4ns | |
| Mount Type | Surface Mount | |
| Package Type | TFBGA | |
| Pin Count | 90 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | AS4C2M32S | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 3V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Alliance Memory | ||
Product Type SDRAM | ||
Memory Size 8MB | ||
Organisation 2M x 32 | ||
Data Bus Width 32bit | ||
Maximum Clock Frequency 166MHz | ||
Number of Bits per Word 32 | ||
Maximum Random Access Time 5.4ns | ||
Mount Type Surface Mount | ||
Package Type TFBGA | ||
Pin Count 90 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series AS4C2M32S | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 3V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Alliance Memory High speed CMOS synchronous DRAM provides Advanced memory solutions with a 64Mb capacity, designed for efficient performance in computing applications requiring swift data handling.
Fast access time of 5.4 ns enhances overall system performance
Operates at a clock rate of 166 MHz for improved data throughput
Fully synchronous operation ensures data integrity during high-speed operations
Supports programmable read and write burst lengths for flexible data management
Related links
- Alliance Memory AS4C4M32S-6BIN SDRAM 16 MB Surface Mount, 90-Pin 32 bit TFBGA
- Alliance Memory AS4C16M32MSA-6BIN SDRAM 64 MB Surface Mount, 90-Pin 32 bit FBGA
- Alliance Memory AS4C16M32MD1B-5BIN SDRAM 64 MB Surface Mount, 90-Pin 32 bit FPBGA
- Alliance Memory AS4C8M16SA-6BIN SDRAM 16 MB Surface Mount, 54-Pin 16 bit TFBGA
- ISSI IS42S32400J-6BLI SDRAM 128 MB Surface Mount, 90-Pin 32 bit BGA
- Alliance Memory AS4C16M16SA-6BIN SDRAM 256 MB Surface, 54-Pin 16 bit TFBGA
- Micron MT48LC4M32B2B5-6A XIT:L SDRAM 128 MB Surface Mount, 90-Pin 32 bit VFBGA
- Alliance Memory AS4C32M16MSA-6BIN SDRAM 64 MB Surface Mount, 54-Pin 16 bit FBGA
