Kingston 32 GB MicroSDHC Micro SD Card, Class 10, UHS-1 U3
- RS Stock No.:
- 174-4618
- Mfr. Part No.:
- SDCG2/32GB
- Manufacturer:
- Kingston
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-4618
- Mfr. Part No.:
- SDCG2/32GB
- Manufacturer:
- Kingston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Kingston MicroSDHC Card
The Kingston 32GB microSDHC card is designed for shooting moments in 1080p or even 4K. The SD card is best suited for maintaining the data in the form of images, mp3 and videos. It can ensure us that memories will be safe and the data will not get corrupted easily. It is available in multiple capacities up to 128GB so that plenty of storage is available to maintain the data.
Features and Benefits
• Card format microSDHC
• Class 10
• Durable
• Full HD
• Series canvas Go
• Speeds up to 90MB/s read, 45MB/s write
• Temperature ranges between -25°C and 85°C
• Withstands harsh environments
• Class 10
• Durable
• Full HD
• Series canvas Go
• Speeds up to 90MB/s read, 45MB/s write
• Temperature ranges between -25°C and 85°C
• Withstands harsh environments
Applications
• Action cameras
• Dash cameras
• Drones
• DSLRs
• Dash cameras
• Drones
• DSLRs
Certifications
• UHS-1
Related links
- Samsung 256 GB MicroSDHC Micro SD Card UHS-1 U3
- Kingston 32 GB Industrial Grade SDHC SD Card UHS-II, U3
- Lexar 16 GB MicroSDHC Micro SD Card UHS-1 U1
- Kingston 32 GB Industrial Grade MicroSDHC microSD Class 10 UHS-I
- Verbatim Industrial Grade 32 GB MicroSDHC microSD UHS 1 U3
- Samsung 128 GB MicroSDXC Micro SD Card UHS-1 U3
- Samsung 32 GB MicroSDHC Micro SD Card, Class 10
- Kingston 32 GB MicroSD microSD Class 10
